| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176070-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176070-8 |
5-2176070-8
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Resistors. These Power Resistors, with a power rating of 2 W and resistance of 2.4 KΩ, are ideal for applications requiring precision and reliability. Operating at a rated voltage of 250 V, they ensure efficient performance. The Thick Film element type guarantees durability, while the 1% tolerance level offers accurate results. With a compact size of 6.35 x 3.2 x .55 mm and Solder termination type, they are easy to install on your PCB. Trust in our Surface Mount Resistors for superior functionality in your designs.

