| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176070-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176070-9 |
5-2176070-9
Specifications
Detailed Description
Enhance your circuitry with this high-performance Power Resistor. With a power rating of 2 W and a resistance of 2.7 KΩ, it ensures reliable operation in demanding applications. The Surface Mount design and solder termination type make installation a breeze, while its compact dimensions of 6.35 x 3.2 x .55 mm save valuable space on your PCB. Operating at a rated voltage of 250 V, this Thick Film resistor guarantees efficient power management. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Ideal for a variety of electronic projects, this component is a must-have for any engineering arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||

