| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176087-0 |
5-2176087-0
| Heilind Number: | AMP5-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our precision RP 1J 0.166W resistor. With a resistance of 226 ohms and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.166W and a rated voltage of 100V, it guarantees reliable functionality. Measuring just 1.55 x 0.8 x 0.45 mm, it's perfect for surface mount applications. RoHS compliant and featuring solder termination, it meets environmental standards without compromising on quality. Trust in our Surface Mount Resistors for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


