| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176087-2 |
5-2176087-2
| Heilind Number: | AMP5-2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603-size thin film resistor. Designed for surface mount applications, it boasts a power rating of .166 W and a resistance of 237 Ω with a tight tolerance of .1%. Operating at a maximum rated voltage of 100 V, it ensures reliable performance even in demanding environments. The compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. With solder termination and a lead-free construction, it complies with RoHS regulations. Trust in the quality and accuracy of this precision resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


