| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176087-8 |
5-2176087-8
| Heilind Number: | AMP5-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1J 0603 thin film resistor. With a power rating of .166 W and a resistance of 274 Ω, it ensures reliable performance in demanding applications. The .1% tolerance and 25PPM temperature coefficient guarantee accurate and stable operation. Designed for surface mounting, it boasts a compact 1.55 x .8 x .45 mm size and features solder termination for easy installation. With a rated voltage of 100 V, it meets stringent industry standards for performance and safety. Trust in its quality construction for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


