| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176088-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176088-0 |
5-2176088-0
| Heilind Number: | AMP5-2176088-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176088-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality Thin Film Precision Resistor. With a power rating of 0.166 W and a resistance of 2.87 KΩ, it ensures accurate performance in a variety of applications. The .1% tolerance and low temperature coefficient of 25PPM guarantee reliable operation, while the surface mount termination type simplifies installation. Measuring just 1.55 x .8 x .45 mm, this compact resistor is perfect for space-constrained designs. Trust in its durability and performance, making it a valuable addition to your components inventory.

