| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176088-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176088-1 |
5-2176088-1
| Heilind Number: | AMP5-2176088-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176088-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this Surface Mount Resistor. Featuring a power rating of 0.166 W and a resistance of 2.94 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element type guarantees reliability, while its compact 0603 size and solder termination make it easy to integrate. Operating at a rated voltage of 100 V, this component is suitable for a wide range of applications. Non-RoHS compliant. Elevate your circuit design with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


