| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176088-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176088-2 |
5-2176088-2
| Heilind Number: | AMP5-2176088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176088-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1J precision resistor. Specially designed for surface mount applications, this thin film resistor boasts a power rating of 0.166W, ensuring reliable performance. With a resistance of 3.01KΩ and a tight tolerance of 0.1%, it guarantees accurate and consistent results. Operating at a rated voltage of 100V, it is suitable for a wide range of electronic devices. The compact 0603 size, measuring 1.55 x 0.8 x 0.45mm, offers space-efficient installation. Featuring solder termination and 2 terminations, it facilitates easy and secure mounting. Trust in its quality and durability for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


