| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176088-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176088-6 |
5-2176088-6
| Heilind Number: | AMP5-2176088-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176088-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision 0603-size surface mount resistor, meticulously crafted for accuracy and reliability. Boasting a power rating of 0.166 W and a resistance of 3.32 KΩ with a tight tolerance of 0.1%, it ensures stable operation even in demanding applications. This thin film resistor, rated for 100 V, features solder termination for secure mounting. Measuring 1.55 x .8 x .45 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in its superior quality for consistent performance, meeting the needs of various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


