| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176089-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176089-0 |
5-2176089-0
| Heilind Number: | AMP5-2176089-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176089-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and efficiency in your circuitry with this 0603-sized thin film resistor. With a resistance value of 36.5 KΩ, tolerance of 0.1%, and a power rating of 0.166W, it ensures reliable performance even in demanding applications. Operating at a rated voltage of 100V, this surface mount resistor is perfect for compact electronic designs. Its solder termination type and small dimensions of 1.55 x .8 x .45mm make it easy to integrate onto PCBs. RoHS compliance guarantees environmental responsibility. Ideal for use in various industries, this precision resistor is a crucial component for achieving accurate signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


