| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176089-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176089-5 |
5-2176089-5
| Heilind Number: | AMP5-2176089-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176089-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this top-of-the-line RP 1J 0.166W resistor. Featuring a resistance of 41.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this 0603-sized component ensures accurate performance even in demanding environments. With a power rating of 0.166W and a rated voltage of 100V, it guarantees reliable operation. Its surface mount design and solder termination make it easy to integrate, while the thin film element type adds to its durability. RoHS compliance further underscores its quality, making it a must-have for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


