5-2176089-6

Heilind Number:AMP5-2176089-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176089-6
ECAD Model:
3D Model

Description:

RP 1J 0.166W 42K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176089-6
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176089-6

Detailed Description

Enhance the precision of your electronic circuits with this RP 1J 0.166W resistor. With a resistance of 42.2 KΩ and a tolerance of 0.1%, it guarantees accurate performance. Measuring 1.55 x .8 x .45 mm and designed for surface mount installation, this thin film resistor is perfect for compact applications. Operating at a power rating of .166 W and a rated voltage of 100 V, it offers reliable and efficient performance. Trust in its quality for your next project.