| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176091-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176091-0 |
5-2176091-0
| Heilind Number: | AMP5-2176091-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176091-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor. Built for reliability and accuracy, it offers a resistance of 187 ohms with a tolerance of just 0.1%. Operating at a power rating of 0.25W and a rated voltage of 150V, it ensures stable performance. Its surface mount design, with solder termination, makes installation a breeze. Measuring 2 x 1.25 x 0.55mm, it is compact yet powerful. Ideal for a wide range of applications, this resistor guarantees optimal functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


