| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176091-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176091-2 |
5-2176091-2
| Heilind Number: | AMP5-2176091-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176091-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 196 Ω and a tolerance of .1%, it delivers reliable and accurate results. Its thin film element ensures durability, while the surface mount design guarantees easy installation. Operating at a power rating of .25 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this high-quality component for seamless integration in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


