| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176091-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 210 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176091-4 |
5-2176091-4
| Heilind Number: | AMP5-2176091-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176091-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 0.25W Precision Resistor, a high-performance component boasting a resistance of 210 Ω with a tight tolerance of 0.1%. Designed for surface mount installation, it features a compact 0805 size and two solder terminations for easy integration. This thin film resistor ensures reliable operation with a power rating of 0.25 W and a rated voltage of 150 V, making it suitable for a wide range of applications. Trust in its precision and stability, with a low temperature coefficient of 25PPM ensuring consistent performance over time. Upgrade your electronics with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


