| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176091-5 |
5-2176091-5
| Heilind Number: | AMP5-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 2A precision resistor, boasting a low power rating of .25 W and a resistance of 215 Ω with a tolerance of .1%. Designed for surface mount applications, this thin film resistor guarantees high performance and stability, even in demanding environments. With a rated voltage of 150 V and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. The compact 0805 size and solder termination make installation a breeze, while its 25PPM temperature coefficient ensures reliable operation over a wide range of conditions. Perfect for use in a variety of electronic devices, this precision resistor is a must-have for any engineering project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


