| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176092-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176092-5 |
5-2176092-5
| Heilind Number: | AMP5-2176092-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176092-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 0.25W 2K8 0.1% 25PPM 1K RL surface mount resistor. This compact 0805 size, thin film element offers a resistance of 2.8 KΩ with a tight tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 150 V, it ensures reliable performance in various electronic applications. Featuring solder termination and surface mount mounting style, it facilitates easy installation. Compliant with RoHS standards, it meets environmental regulations. Trust in the quality and accuracy of our precision resistor for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


