| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176092-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176092-7 |
5-2176092-7
| Heilind Number: | AMP5-2176092-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176092-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this high-quality RP 2A resistor. With a power rating of 0.25W and a resistance of 2.94KΩ, it ensures reliable performance in a variety of applications. The thin film element and .1% tolerance guarantee accuracy, while the 0805 size code and surface mount termination make for easy installation. Operating at a rated voltage of 150V, this resistor is suitable for demanding environments. RoHS compliant and measuring just 2 x 1.25 x .55 mm, it's a compact yet powerful solution for your engineering needs. Trust in its quality for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


