| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176092-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176092-8 |
5-2176092-8
| Heilind Number: | AMP5-2176092-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176092-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 0.25W thin film resistor. With a resistance of 3.01 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this surface mount component is suitable for various applications. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful. Its solder termination type makes installation a breeze. Designed for reliability, it has a low temperature coefficient of 25PPM, guaranteeing stable operation over time. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


