| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176093-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176093-2 |
5-2176093-2
| Heilind Number: | AMP5-2176093-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176093-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, designed for high-accuracy applications. This compact 0805 size resistor boasts a power rating of 0.25W and a resistance of 33.2KΩ with a tight tolerance of 0.1%. Its stable performance is ensured with a low temperature coefficient of 25PPM, perfect for maintaining circuit integrity. With a rated voltage of 150V and surface mount termination, it guarantees reliable operation in various electronic systems. Trust in its quality for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


