| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176093-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176093-5 |
5-2176093-5
| Heilind Number: | AMP5-2176093-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176093-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this high-quality thin film surface mount resistor. With a power rating of 0.25W and a resistance of 35.7KΩ, this component ensures reliable performance in various applications. Featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accuracy and stability in circuit operations. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and rated for 150V, this precision resistor is ideal for demanding environments where performance is paramount. Upgrade your designs with the assurance of quality provided by this surface mount component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


