| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176093-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176093-8 |
5-2176093-8
| Heilind Number: | AMP5-2176093-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176093-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality RP 2A 0.25W precision resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 40.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0805 size and solder termination make it easy to integrate, while its 150V rated voltage ensures reliable performance. Ideal for precision circuitry, this resistor is a dependable choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


