| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176094-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 392 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176094-0 |
5-2176094-0
| Heilind Number: | AMP5-2176094-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176094-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuit designs with our RP 2A 0.25W Thin Film Precision Resistor. Featuring a resistance value of 392 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount resistor ensures accurate and stable performance. With a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to install on your PCB. Trust in the quality and reliability of our Surface Mount Resistors to meet your exacting requirements. Please note, this product is not RoHS compliant. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


