5-2176094-3

Heilind Number:AMP5-2176094-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176094-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 422K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176094-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176094-3

Detailed Description

Enhance precision in your electronic projects with this RP 2A 0.25W resistor. With a resistance of 422 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a rated voltage of 150 V, it's suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate, while its compact 0805 size fits seamlessly into your circuit board. Trust in the quality of this resistor, with a power rating of .25 W and a low temperature coefficient of 25PPM, guaranteeing reliability even in demanding environments. Upgrade your resistor selection with this high-performance component, ideal for precision electronics.