| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176094-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176094-6 |
5-2176094-6
| Heilind Number: | AMP5-2176094-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176094-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance RP 2A precision resistor. With a power rating of .25W and resistance of 453 KΩ, it offers reliable and accurate functionality. Boasting a tolerance of .1% and low temperature coefficient of 25PPM, it ensures precise operation in diverse applications. Designed for surface mount installation, it features solder termination and measures 2 x 1.25 x .55 mm in size. With a rated voltage of 150V and RoHS compliance, it meets stringent quality standards. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


