| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176094-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 464 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176094-7 |
5-2176094-7
| Heilind Number: | AMP5-2176094-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176094-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision RP 2A 0.25W resistor, boasting a resistance of 464KΩ with a tight tolerance of 0.1%. Engineered for reliability, it offers low temperature coefficient of 25PPM and a robust power rating of .25 W for optimal operation in demanding applications. With surface mount termination, installation is a breeze, while its compact 0805 size makes it ideal for space-constrained designs. RoHS compliant, this thin film element resistor guarantees environmental sustainability. Trust in its high-quality construction for consistent and accurate performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


