5-2176216-0

Heilind Number:AMP5-2176216-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 30K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:30 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176216-0

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF A 0603 resistor. This thin film component boasts a 30 KΩ resistance with a remarkable tolerance of .1%, ensuring accurate performance in your electronic designs. Operating at a power rating of .063 W, it's suitable for various applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is a sustainable and stable choice for your projects. Trust in its quality, supplied by Surface Mount Resistors, for efficient and consistent operation.