5-2176216-1

Heilind Number:AMP5-2176216-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 33K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:33 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176216-1

Detailed Description

Enhance your circuitry with the CPF A 0603 precision resistor, meticulously crafted for optimal performance. Measuring just 1.55 x .8 x .45 mm and boasting a power rating of .063 W, this surface mount resistor is a compact yet powerful component. With a resistance of 33 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while its solder termination type facilitates easy installation. RoHS compliant and designed for longevity, this resistor is a valuable addition to any project in need of stable and efficient resistance.