5-2176216-5

Heilind Number:AMP5-2176216-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 51K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:51 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176216-5

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 51 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Specially designed for high-performance applications, this surface mount resistor features a compact 0603 size and a power rating of .063 W, making it suitable for a wide range of circuit designs. Crafted with a thin film element, it ensures reliable and stable performance. With solder termination and a compact footprint of 1.55 x .8 x .45 mm, it offers easy installation on PCBs. Trust in its quality and durability for your next project, as it complies with industry standards for RoHS. Elevate your electronic creations with this essential component.