5-2176217-2

Heilind Number:AMP5-2176217-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 16K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:16.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176217-2

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance. This CPF A 0805 resistor boasts a resistance of 16.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its thin film element ensures reliability, while the surface mount termination offers easy installation. Operating at a power rating of .1 W, this component is perfect for a variety of applications. Trust in the quality of our Surface Mount Resistors for your project needs.