| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176230-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176230-2 |
5-2176230-2
| Heilind Number: | AMP5-2176230-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176230-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, it boasts a power rating of 3W and a resistance of 15 KΩ with a tolerance of 5%. Its compact 2512 size and sleek surface mount design make it easy to integrate into your circuit board. Crafted with thick film technology, it ensures reliable performance. With two solder terminations, installation is a breeze. RoHS compliant, it meets strict environmental standards. Elevate your resistor game with this top-quality component.

