| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176245-6 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176245-6 |
5-2176245-6
| Heilind Number: | AMP5-2176245-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176245-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGS1206 5% 39K resistor. With a power rating of .6 W and a resistance of 39 KΩ, it's perfect for various applications. This surface mount component, measuring 3.1 x 1.55 x .55 mm, is easy to install with solder termination. Operating at a rated voltage of 200 V, it ensures reliable performance. The thick film element type guarantees durability, while the 5% tolerance provides accuracy. RoHS compliant and suitable for general purpose use, this resistor from our Surface Mount Resistors collection is a must-have for any engineering task.

