| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176246-1 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176246-1 |
5-2176246-1
| Heilind Number: | AMP5-2176246-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176246-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS2512 5% 15K Surface Mount Resistor. This high-quality component, boasting a power rating of 1.5 W, is designed for durability and performance. With a resistance of 15 KΩ and a rated voltage of 250 V, it ensures reliable operation in various applications. The compact 2512 size and surface mount mounting style make it easy to integrate, while its RoHS compliance underscores its environmental responsibility. Trust in this General Purpose Resistor, featuring a Thick Film element and solder termination, for consistent and precise circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176246-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2025 | PCN-25-256881 - Revision Adjustment. The terminal pad dimension shows 1.8mm in documentation but has been 0.50mm +/-0.20mm since 2020. This was missed on drawing and datasheet. This is a correction to the documentation only to bring in line with actual product as supplied since 2020. This PCN supersedes the previous PCN-25-256553, which contained an incorrect value in the change description. | Download | |||
| 09/10/2025 | PCN-25-256553 - Document Clarification. The terminal pad dimension shows 1.8mm in documentation but has been 0.60mm +/-0.25mm since 2020. This was missed on drawing and datasheet. This is a correction to the documentation only to bring in line with actual product as supplied since 2020. | Download | |||


