MS3459L28-5SX

Heilind Number:AMP5-2176254-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-5SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R82 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-5SX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.82 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176254-0

Detailed Description

Enhance your electronic circuitry with this precision resistor, designed for optimal performance in demanding applications. With a resistance of 1.82 Ω and a tolerance of .1%, it ensures accurate signal control. The thin film element and 25ppm temperature coefficient guarantee stability, while its compact 0603 size and surface mount termination make it easy to integrate. Operating at a maximum power rating of .063 W and rated for 50 V, it offers reliable operation even in high-power environments. Upgrade your designs with this high-quality surface mount resistor, perfect for industrial and commercial use.