MS3459L28-5SY

Heilind Number:AMP5-2176254-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-5SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-5SY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.87 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176254-1

Detailed Description

Enhance circuit performance with this high-precision CPF 0603 resistor, boasting a superior tolerance of 0.1% and low temperature coefficient of 25ppm. Ideal for demanding applications, its thin film element ensures reliable and accurate resistance of 1.87 Ω at a rated voltage of 50 V. Designed for surface mount installation, it measures a compact 1.55 x .8 x .45 mm, making it suitable for space-constrained PCB layouts. Trust in its quality construction for consistent and stable operation in your electronic designs. Non-RoHS compliant.