MS3459L28-8P

Heilind Number:AMP5-2176254-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-8P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R96 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-8P
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.96 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176254-3

Detailed Description

Enhance precision in your electronic circuits with this ultra-compact CPF 0603 resistor. Featuring a low 1.96 Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it's designed for efficient power management. The surface mount design, measuring just 1.55 x .8 x .45 mm, offers easy installation on PCBs. Crafted with thin film technology, it guarantees high reliability and stability over time. Perfect for a wide range of industries, this resistor is an essential component for achieving optimal circuit performance.