| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176254-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176254-4 |
5-2176254-4
Specifications
Detailed Description
Enhance circuit performance with our precision CPF 0603 resistor, meticulously designed for optimal accuracy. Boasting a resistance of 2Ω with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this thin film resistor guarantees stable and reliable operation. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications, while its power rating of .063W and rated voltage of 50V ensure robust performance. Trust in the quality of our surface mount resistor for your electronic projects.

