MS3459L28-9PW

Heilind Number:AMP5-2176280-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-9PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7R15 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-9PW
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.15 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176280-4

Detailed Description

Enhance circuit precision with our CPF 0402 surface mount resistor. This compact component boasts a resistance of 7.15 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a voltage of 25V and power rating of .063W, it's ideal for demanding applications. The thin film element ensures reliable performance, while the solder termination allows for easy installation. Meeting the highest quality standards, this precision resistor is a must-have for your electronics projects.