MS3459L28-9PY

Heilind Number:AMP5-2176280-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-9PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7R5 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-9PY
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176280-6

Detailed Description

Experience precise and reliable performance with our CPF 0402 thin film resistor. With a resistance of 7.5 Ω and a tolerance of 0.1%, this surface mount component ensures accurate signal processing in various electronic applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it is designed for efficiency and durability. The compact 0402 size and solder termination make it easy to integrate into your circuit board. RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality and performance of our precision resistor for your next project.