MS3459L28-9S

Heilind Number:AMP5-2176280-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-9S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-9S
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.87 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176280-8

Detailed Description

Enhance your electronic projects with the precision and reliability of a CPF 0402 thin film resistor. With a resistance of 7.87 Ω and a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers efficient power management. The surface mount design and solder termination make installation easy, while its compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. RoHS compliance guarantees environmental friendliness. Perfect for high-performance circuitry, this resistor is available in a 5K reel for convenient bulk ordering. Upgrade your designs with the Surface Mount Resistors collection.