| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176305-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176305-0 |
5-2176305-0
| Heilind Number: | AMP5-2176305-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176305-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1E 0.1W resistor, providing accurate resistance of 348 ohms with a tolerance of 0.1%. Engineered with thin film technology, this compact 0402 surface mount device ensures reliable performance in a variety of applications. Operating at a rated voltage of 25V and a power rating of 0.1W, it offers stable and efficient functionality. With a low temperature coefficient of 25PPM, it maintains its resistance value even in fluctuating environments. Featuring solder termination for easy integration, this resistor is a vital component for achieving consistent and dependable electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


