| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176305-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176305-2 |
5-2176305-2
| Heilind Number: | AMP5-2176305-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176305-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this Surface Mount Precision Resistor. With a resistance of 365 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a range of applications. Rated for 25 volts and 0.1 watts, it provides reliable power handling. Its compact 0402 size and solder termination make it easy to mount on PCBs. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Ideal for demanding environments, this resistor is a crucial component for achieving optimal circuit performance.

