5-2176305-4

Heilind Number:AMP5-2176305-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176305-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 383R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176305-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:383 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176305-4

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 383 ohms with a tolerance of 0.1%. Designed for surface mount applications, this compact 0402 size component features a power rating of 0.1W and a rated voltage of 25V, making it ideal for high-performance electronics. Constructed with thin film technology, it ensures reliable and accurate operation, with a low temperature coefficient of 25PPM. With solder termination and RoHS compliance, it offers easy integration while meeting environmental standards. Elevate the quality and performance of your devices with this Surface Mount Resistor.