| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176305-6 |
5-2176305-6
| Heilind Number: | AMP5-2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1E 0.1W resistor, meticulously crafted for optimal performance. Measuring 0402 in size, this Surface Mount component boasts a power rating of .1W and a resistance of 402Ω with a tight tolerance of .1%. Its Thin Film element ensures reliable operation, while its low temperature coefficient of 25PPM guarantees stability under varying conditions. With two solder terminations, it is easily integrated into your design for accurate and efficient results. This resistor is the ideal choice for applications that demand utmost precision and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


