| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176306-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176306-2 |
5-2176306-2
| Heilind Number: | AMP5-2176306-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176306-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with precision and reliability using this surface mount resistor. Featuring a power rating of 0.1W and a resistance of 3.92 kΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at 25V and designed for surface mount applications, it offers stability and efficiency in various electronic setups. With a compact size of 0402 and solder termination, it's easy to integrate into your projects. Trust in its quality and performance, ideal for demanding industrial and commercial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


