| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176306-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176306-3 |
5-2176306-3
| Heilind Number: | AMP5-2176306-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176306-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film precision resistor. Boasting a power rating of 0.1W and a resistance of 4.02 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in diverse applications. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, it guarantees stable functionality even in demanding environments. Designed for surface mount installation, it measures just 1 x .5 x .3 mm, making it suitable for compact designs. With its solder termination and reliable construction, this resistor is a valuable asset in achieving optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


