| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176307-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176307-0 |
5-2176307-0
| Heilind Number: | AMP5-2176307-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176307-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality surface mount resistor. With a power rating of 0.1W and a resistance of 40.2 KΩ, it ensures optimal performance even in demanding applications. The thin film element and 0.1% tolerance guarantee accuracy, while the low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. Its compact 0402 size and surface mount termination make it easy to install, saving valuable space on your PCB. Trust in its reliability for consistent and accurate performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


