| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176307-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176307-1 |
5-2176307-1
| Heilind Number: | AMP5-2176307-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176307-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a power rating of 0.1W and a low resistance of 41.2 KΩ. Designed for high-performance applications, it offers a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. With a small 0402 size and surface mount termination, it is ideal for space-constrained PCB layouts. Crafted with a thin film element, it ensures reliable and accurate operation. Upgrade your electronic designs with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


