| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176307-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176307-3 |
5-2176307-3
| Heilind Number: | AMP5-2176307-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176307-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic circuitry with this surface mount resistor. With a power rating of 0.1W and a resistance of 43.2KΩ, it ensures optimal performance even under high voltage conditions (rated at 25V). The thin film element design, combined with a tolerance of 0.1% and low temperature coefficient (25PPM), guarantees accurate and stable operation. Solder termination makes for easy installation, while the compact 0402 size allows for versatile placement on your PCB. Trust in this high-quality component for your demanding applications in automotive, industrial, and consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


