| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176307-5 |
5-2176307-5
| Heilind Number: | AMP5-2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402-size surface mount resistor. With a power rating of 0.1W, it boasts a resistance of 45.3KΩ and a tolerance of 0.1%, ensuring reliable performance. Operating at a rated voltage of 25V, this thin film resistor is designed for accuracy, with a low temperature coefficient of 25PPM. Its compact dimensions of 1 x 0.5 x 0.3mm make it ideal for space-constrained applications, and the solder termination type allows for easy installation. RoHS compliant and offering 5,000 pieces on reel, it is a high-quality solution for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


